
F931C106KAAAJ6 | |
|---|---|
DigiKey Part Number | 478-10723-2-ND - Tape & Reel (TR) 478-10723-1-ND - Cut Tape (CT) 478-10723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106KAAAJ6 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F931C106KAAAJ6 Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.071" (1.80mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Ratings AEC-Q200 |
Tolerance ±10% | Features Automotive |
Voltage - Rated 16 V | Grade Automotive |
Type Molded | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.14500 | kr.31.45 |
| 50 | kr.2.41180 | kr.120.59 |
| 100 | kr.2.18540 | kr.218.54 |
| 500 | kr.1.80450 | kr.902.25 |
| 1.000 | kr.1.68669 | kr.1,686.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58976 | kr.3,179.52 |
| 4.000 | kr.1.51001 | kr.6,040.04 |
| 6.000 | kr.1.47006 | kr.8,820.36 |
| 10.000 | kr.1.42578 | kr.14,257.80 |
| 14.000 | kr.1.39989 | kr.19,598.46 |
| 20.000 | kr.1.37498 | kr.27,499.60 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

