


F931C105MAA | |
|---|---|
DigiKey Part Number | 478-8234-2-ND - Tape & Reel (TR) 478-8234-1-ND - Cut Tape (CT) 478-8234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C105MAA |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C105MAA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.86400 | kr.18.64 |
| 50 | kr.1.39100 | kr.69.55 |
| 100 | kr.1.24520 | kr.124.52 |
| 500 | kr.1.00008 | kr.500.04 |
| 1.000 | kr.0.92444 | kr.924.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86221 | kr.1,724.42 |
| 4.000 | kr.0.81100 | kr.3,244.00 |
| 6.000 | kr.0.78536 | kr.4,712.16 |
| 10.000 | kr.0.75694 | kr.7,569.40 |
| 14.000 | kr.0.74033 | kr.10,364.62 |
| 20.000 | kr.0.72435 | kr.14,487.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

