
F931A476MBA | |
|---|---|
DigiKey Part Number | 478-8226-2-ND - Tape & Reel (TR) 478-8226-1-ND - Cut Tape (CT) 478-8226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A476MBA |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A476MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.55460 | kr.77.73 |
| 100 | kr.1.39540 | kr.139.54 |
| 500 | kr.1.12700 | kr.563.50 |
| 1.000 | kr.1.04420 | kr.1,044.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97608 | kr.1,952.16 |
| 4.000 | kr.0.92001 | kr.3,680.04 |
| 6.000 | kr.0.89194 | kr.5,351.64 |
| 10.000 | kr.0.86083 | kr.8,608.30 |
| 14.000 | kr.0.84264 | kr.11,796.96 |
| 20.000 | kr.0.82514 | kr.16,502.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

