


F931A476KAA | |
|---|---|
DigiKey Part Number | 478-8223-2-ND - Tape & Reel (TR) 478-8223-1-ND - Cut Tape (CT) 478-8223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A476KAA |
Description | CAP TANT 47UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A476KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.20800 | kr.32.08 |
| 50 | kr.2.46240 | kr.123.12 |
| 100 | kr.2.23360 | kr.223.36 |
| 500 | kr.1.84596 | kr.922.98 |
| 1.000 | kr.1.72613 | kr.1,726.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62761 | kr.3,255.22 |
| 4.000 | kr.1.54649 | kr.6,185.96 |
| 6.000 | kr.1.50586 | kr.9,035.16 |
| 10.000 | kr.1.46083 | kr.14,608.30 |
| 14.000 | kr.1.43449 | kr.20,082.86 |
| 20.000 | kr.1.40916 | kr.28,183.20 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

