
F931A336MAAAJ6 | |
|---|---|
DigiKey Part Number | 478-11262-2-ND - Tape & Reel (TR) 478-11262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F931A336MAAAJ6 |
Description | CAP TANT 33UF 20% 10V 1206 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A336MAAAJ6 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Qualification AEC-Q200 |

