F93 SERIES 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A227MNC

DigiKey Part Number
478-10952-2-ND - Tape & Reel (TR)
478-10952-1-ND - Cut Tape (CT)
478-10952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A227MNC
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A227MNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.69000kr.10.69
10kr.7.09800kr.70.98
50kr.5.68700kr.284.35
100kr.5.25180kr.525.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.60556kr.2,302.78
1.000kr.4.37299kr.4,372.99
1.500kr.4.25651kr.6,384.76
2.500kr.4.12744kr.10,318.60
3.500kr.4.05195kr.14,181.82
5.000kr.3.97937kr.19,896.85
6.000kr.3.94494kr.23,669.64
12.000kr.3.82905kr.45,948.60
12.500kr.3.82290kr.47,786.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.69000
Unit Price with VAT:kr.13.36250