33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A336KBA

DigiKey Part Number
478-8215-2-ND - Tape & Reel (TR)
478-8215-1-ND - Cut Tape (CT)
478-8215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A336KBA
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A336KBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric), 1210
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.64700kr.46.47
50kr.3.63540kr.181.77
100kr.3.32410kr.332.41
500kr.2.79860kr.1,399.30
1.000kr.2.63598kr.2,635.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.50212kr.5,004.24
4.000kr.2.39194kr.9,567.76
6.000kr.2.33675kr.14,020.50
10.000kr.2.27555kr.22,755.50
14.000kr.2.23978kr.31,356.92
20.000kr.2.20537kr.44,107.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750