10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A106MBA

DigiKey Part Number
478-8194-2-ND - Tape & Reel (TR)
478-8194-1-ND - Cut Tape (CT)
478-8194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A106MBA
Description
CAP TANT 10UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210
Datasheet
 Datasheet
EDA/CAD Models
F931A106MBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.091" (2.30mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.36320kr.68.16
100kr.1.22050kr.122.05
500kr.0.97914kr.489.57
1.000kr.0.90465kr.904.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84344kr.1,686.88
4.000kr.0.79304kr.3,172.16
6.000kr.0.76782kr.4,606.92
10.000kr.0.73985kr.7,398.50
14.000kr.0.72351kr.10,129.14
20.000kr.0.70778kr.14,155.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000