
F930J686KBA | |
|---|---|
DigiKey Part Number | 478-8187-2-ND - Tape & Reel (TR) 478-8187-1-ND - Cut Tape (CT) 478-8187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J686KBA |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J686KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.23100 | kr.52.31 |
| 50 | kr.4.11840 | kr.205.92 |
| 100 | kr.3.77610 | kr.377.61 |
| 500 | kr.3.19676 | kr.1,598.38 |
| 1.000 | kr.3.01759 | kr.3,017.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.87015 | kr.5,740.30 |
| 4.000 | kr.2.74874 | kr.10,994.96 |
| 6.000 | kr.2.68793 | kr.16,127.58 |
| 10.000 | kr.2.62051 | kr.26,205.10 |
| 14.000 | kr.2.58108 | kr.36,135.12 |
| 20.000 | kr.2.54315 | kr.50,863.00 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

