F93 SERIES 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930J477MNC

DigiKey Part Number
478-8183-2-ND - Tape & Reel (TR)
478-8183-1-ND - Cut Tape (CT)
478-8183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J477MNC
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J477MNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.9.21600kr.92.16
50kr.7.47780kr.373.89
100kr.6.94210kr.694.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.15680kr.3,078.40
1.000kr.5.87072kr.5,870.72
1.500kr.5.72740kr.8,591.10
2.500kr.5.56849kr.13,921.22
3.500kr.5.47560kr.19,164.60
5.000kr.5.38623kr.26,931.15
6.000kr.5.34387kr.32,063.22
12.000kr.5.20123kr.62,414.76
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250