47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930J476MAAAJ6

DigiKey Part Number
478-11258-2-ND - Tape & Reel (TR)
478-11258-1-ND - Cut Tape (CT)
478-11258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J476MAAAJ6
Description
CAP TANT 47UF 20% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J476MAAAJ6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
6.3 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27000kr.22.70
50kr.1.71180kr.85.59
100kr.1.54000kr.154.00
500kr.1.24986kr.624.93
1.000kr.1.16035kr.1,160.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.08668kr.2,173.36
4.000kr.1.02605kr.4,104.20
6.000kr.0.99570kr.5,974.20
10.000kr.0.96205kr.9,620.50
14.000kr.0.94239kr.13,193.46
20.000kr.0.92347kr.18,469.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000