


F930J476MAA | |
|---|---|
DigiKey Part Number | 478-8180-2-ND - Tape & Reel (TR) 478-8180-1-ND - Cut Tape (CT) 478-8180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J476MAA |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J476MAA Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.34780 | kr.67.39 |
| 100 | kr.1.20650 | kr.120.65 |
| 500 | kr.0.96748 | kr.483.74 |
| 1.000 | kr.0.89369 | kr.893.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83298 | kr.1,665.96 |
| 4.000 | kr.0.78305 | kr.3,132.20 |
| 6.000 | kr.0.75805 | kr.4,548.30 |
| 10.000 | kr.0.73035 | kr.7,303.50 |
| 14.000 | kr.0.71415 | kr.9,998.10 |
| 20.000 | kr.0.69857 | kr.13,971.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

