


F930J475KAA | |
|---|---|
DigiKey Part Number | 478-8176-2-ND - Tape & Reel (TR) 478-8176-1-ND - Cut Tape (CT) 478-8176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J475KAA |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J475KAA Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46000 | kr.24.60 |
| 50 | kr.1.86520 | kr.93.26 |
| 100 | kr.1.68070 | kr.168.07 |
| 500 | kr.1.37032 | kr.685.16 |
| 1.000 | kr.1.27447 | kr.1,274.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19550 | kr.2,391.00 |
| 4.000 | kr.1.13057 | kr.4,522.28 |
| 6.000 | kr.1.09804 | kr.6,588.24 |
| 10.000 | kr.1.06198 | kr.10,619.80 |
| 14.000 | kr.1.04090 | kr.14,572.60 |
| 20.000 | kr.1.02062 | kr.20,412.40 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

