220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930J227MCCAJ6

DigiKey Part Number
478-11257-2-ND - Tape & Reel (TR)
478-11257-1-ND - Cut Tape (CT)
478-11257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J227MCCAJ6
Description
CAP TANT 220UF 20% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J227MCCAJ6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.106" (2.70mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
6.3 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.41900kr.44.19
50kr.3.45140kr.172.57
100kr.3.15220kr.315.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.64746kr.1,323.73
1.000kr.2.49124kr.2,491.24
1.500kr.2.41305kr.3,619.58
2.500kr.2.32640kr.5,816.00
3.500kr.2.27575kr.7,965.12
5.000kr.2.22703kr.11,135.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250