150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930J157MBA

DigiKey Part Number
478-8161-2-ND - Tape & Reel (TR)
478-8161-1-ND - Cut Tape (CT)
478-8161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J157MBA
Description
CAP TANT 150UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J157MBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLJH157M006R0900KYOCERA AVX7.490478-TLJH157M006R0900CT-NDkr.13.95000Direct
TMCMB0J157MTRFVishay Sprague1.614718-2419-1-NDkr.5.33000Similar
In-Stock: 1.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.08600kr.60.86
50kr.4.82980kr.241.49
100kr.4.44180kr.444.18
500kr.3.78738kr.1,893.69
1.000kr.3.58489kr.3,584.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.73073kr.3,461.46
4.000kr.1.64594kr.6,583.76
6.000kr.1.60348kr.9,620.88
10.000kr.1.55642kr.15,564.20
14.000kr.1.52891kr.21,404.74
20.000kr.1.50244kr.30,048.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500