
F930J157MBA | |
|---|---|
DigiKey Part Number | 478-8161-2-ND - Tape & Reel (TR) 478-8161-1-ND - Cut Tape (CT) 478-8161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J157MBA |
Description | CAP TANT 150UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J157MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.08600 | kr.60.86 |
| 50 | kr.4.82980 | kr.241.49 |
| 100 | kr.4.44180 | kr.444.18 |
| 500 | kr.3.78738 | kr.1,893.69 |
| 1.000 | kr.3.58489 | kr.3,584.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.41579 | kr.2,831.58 |
| 4.000 | kr.1.34240 | kr.5,369.60 |
| 6.000 | kr.1.30564 | kr.7,833.84 |
| 10.000 | kr.1.26491 | kr.12,649.10 |
| 14.000 | kr.1.24109 | kr.17,375.26 |
| 20.000 | kr.1.21817 | kr.24,363.40 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

