


F930J107MAA | |
|---|---|
DigiKey Part Number | 478-8155-2-ND - Tape & Reel (TR) 478-8155-1-ND - Cut Tape (CT) 478-8155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J107MAA |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm @ 100kHz |
cms-datasheet | cms-datasheet |
EDA/CAD Models | F930J107MAA Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.16400 | kr.31.64 |
| 50 | kr.2.42560 | kr.121.28 |
| 100 | kr.2.19870 | kr.219.87 |
| 500 | kr.1.81590 | kr.907.95 |
| 1.000 | kr.1.69760 | kr.1,697.60 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | kr.1.60022 | kr.3,200.44 |
| 4.000 | kr.1.52008 | kr.6,080.32 |
| 6.000 | kr.1.47995 | kr.8,879.70 |
| 10.000 | kr.1.43546 | kr.14,354.60 |
| 14.000 | kr.1.40944 | kr.19,732.16 |
| 20.000 | kr.1.38442 | kr.27,688.40 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

