F930G476KAA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16.844
Unit Price: kr.2.92000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.12000
Datasheet
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
F9X Series 3mm

F930G476KAA

DigiKey Part Number
478-8145-2-ND - Tape & Reel (TR)
478-8145-1-ND - Cut Tape (CT)
478-8145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930G476KAA
Description
CAP TANT 47UF 10% 4V 1206
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930G476KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
4 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA476K004RNJKYOCERA AVX16.844478-1669-1-NDkr.2.92000Direct
T491A476K004ATKEMET0399-18029-1-NDkr.4.12000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.46200kr.34.62
50kr.2.67040kr.133.52
100kr.2.42510kr.242.51
500kr.2.01232kr.1,006.16
1.000kr.1.88469kr.1,884.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.77964kr.3,559.28
4.000kr.1.69316kr.6,772.64
6.000kr.1.64985kr.9,899.10
10.000kr.1.60185kr.16,018.50
14.000kr.1.57377kr.22,032.78
20.000kr.1.54676kr.30,935.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250