
F930G157KBA | |
|---|---|
DigiKey Part Number | 478-8136-2-ND - Tape & Reel (TR) 478-8136-1-ND - Cut Tape (CT) 478-8136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G157KBA |
Description | CAP TANT 150UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G157KBA Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 4 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.19900 | kr.51.99 |
| 50 | kr.4.09440 | kr.204.72 |
| 100 | kr.3.75260 | kr.375.26 |
| 500 | kr.3.17646 | kr.1,588.23 |
| 1.000 | kr.2.99812 | kr.2,998.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.85135 | kr.5,702.70 |
| 4.000 | kr.2.73050 | kr.10,922.00 |
| 6.000 | kr.2.66995 | kr.16,019.70 |
| 10.000 | kr.2.60285 | kr.26,028.50 |
| 14.000 | kr.2.56360 | kr.35,890.40 |
| 20.000 | kr.2.52586 | kr.50,517.20 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

