Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

F911V156MNC | |
|---|---|
DigiKey Part Number | 478-8110-2-ND - Tape & Reel (TR) 478-8110-1-ND - Cut Tape (CT) 478-8110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911V156MNC |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911V156MNC Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD156K035R0300 | KYOCERA AVX | 194 | 478-1780-1-ND | kr.12.24000 | Direct |
| TPSD156M035R0300 | KYOCERA AVX | 1.436 | 478-4101-1-ND | kr.12.74000 | Direct |
| 593D156X0035D2TE3 | Vishay Sprague | 389 | 718-593D156X0035D2TE3CT-ND | kr.7.48000 | Direct |
| 593D156X9035D2TE3 | Vishay Sprague | 286 | 718-1103-1-ND | kr.7.48000 | Direct |
| T494D156M035AT | KEMET | 0 | 399-10261-1-ND | kr.15.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.6.86000 | kr.68.60 |
| 50 | kr.5.47640 | kr.273.82 |
| 100 | kr.5.04980 | kr.504.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.32882 | kr.2,164.41 |
| 1.000 | kr.4.10572 | kr.4,105.72 |
| 1.500 | kr.3.99403 | kr.5,991.05 |
| 2.500 | kr.3.87022 | kr.9,675.55 |
| 3.500 | kr.3.79786 | kr.13,292.51 |
| 5.000 | kr.3.72821 | kr.18,641.05 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |






