
F910J227MNC | |
|---|---|
DigiKey Part Number | 478-8097-2-ND - Tape & Reel (TR) 478-8097-1-ND - Cut Tape (CT) 478-8097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F910J227MNC |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F910J227MNC Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.80000 | kr.88.00 |
| 50 | kr.7.11480 | kr.355.74 |
| 100 | kr.6.59490 | kr.659.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.71576 | kr.2,857.88 |
| 1.000 | kr.5.44359 | kr.5,443.59 |
| 1.500 | kr.5.30725 | kr.7,960.88 |
| 2.500 | kr.5.15614 | kr.12,890.35 |
| 3.500 | kr.5.06780 | kr.17,737.30 |
| 5.000 | kr.4.98281 | kr.24,914.05 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

