



TCJA107M006R0150 | |
|---|---|
DigiKey Part Number  | 478-9563-2-ND - Tape & Reel (TR) 478-9563-1-ND - Cut Tape (CT) 478-9563-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TCJA107M006R0150  | 
Description  | CAP TANT POLY 100UF 6.3V 1206  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 100 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 150mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 105°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Ratings  | -  | |
Features  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 | 
| 10 | kr.3.68600 | kr.36.86 | 
| 50 | kr.2.85560 | kr.142.78 | 
| 100 | kr.2.59900 | kr.259.90 | 
| 500 | kr.2.16678 | kr.1,083.39 | 
| 1.000 | kr.2.03302 | kr.2,033.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.75127 | kr.3,502.54 | 
| 4.000 | kr.1.66603 | kr.6,664.12 | 
| 6.000 | kr.1.62334 | kr.9,740.04 | 
| 10.000 | kr.1.57601 | kr.15,760.10 | 
| 14.000 | kr.1.54835 | kr.21,676.90 | 
| 20.000 | kr.1.52173 | kr.30,434.60 | 
| 24.000 | kr.1.50912 | kr.36,218.88 | 
| Unit Price without VAT: | kr.5.82000 | 
|---|---|
| Unit Price with VAT: | kr.7.27500 | 

