
F380J686MSALZT | |
|---|---|
DigiKey Part Number | 478-9561-2-ND - Tape & Reel (TR) 478-9561-1-ND - Cut Tape (CT) 478-9561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F380J686MSALZT |
Description | CAP TANT POLY 68UF 6.3V 0805 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F380J686MSALZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.61847 | kr.10,473.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.68700 | kr.56.87 |
| 50 | kr.4.33280 | kr.216.64 |
| 100 | kr.3.90990 | kr.390.99 |
| 500 | kr.3.18890 | kr.1,594.45 |
| 1.000 | kr.2.96370 | kr.2,963.70 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

