F380J476MSAAH1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.23533
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.60572
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.29000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.73824
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.80000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.08331
Datasheet
F38 Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F380J476MSAAH1

DigiKey Part Number
478-9700-2-ND - Tape & Reel (TR)
478-9700-1-ND - Cut Tape (CT)
478-9700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F380J476MSAAH1
Description
CAP TANT POLY 47UF 6.3V 0805
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F380J476MSAAH1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes