F380J226MMAAH1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.72795
Datasheet
22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F380J226MMAAH1

DigiKey Part Number
478-9696-2-ND - Tape & Reel (TR)
478-9696-1-ND - Cut Tape (CT)
478-9696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F380J226MMAAH1
Description
CAP TANT POLY 22UF 6.3V 0603
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F380J226MMAAH1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
1000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
22 µF
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
±20%
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
M
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSOM0J226M8R-ZD1KYOCERA AVX0478-TCSOM0J226M8R-ZD1-NDkr.2.72795MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes