250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0805B0R25FWTR

DigiKey Part Number
478-10948-2-ND - Tape & Reel (TR)
478-10948-1-ND - Cut Tape (CT)
478-10948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0805B0R25FWTR
Description
FUSE BOARD MNT 250MA 63VDC 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0805B0R25FWTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
3.0E-5
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
Current Rating (Amps)
DC Cold Resistance
0.75 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
5kr.5.32600kr.26.63
10kr.4.92000kr.49.20
50kr.4.07920kr.203.96
100kr.3.76410kr.376.41
250kr.3.38352kr.845.88
500kr.3.12042kr.1,560.21
1.000kr.2.87671kr.2,876.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.52632kr.7,578.96
6.000kr.2.32577kr.13,954.62
9.000kr.2.21519kr.19,936.71
15.000kr.2.12945kr.31,941.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000