F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402G0R07FNTR

DigiKey Part Number
478-6484-2-ND - Tape & Reel (TR)
478-6484-1-ND - Cut Tape (CT)
478-6484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402G0R07FNTR
Description
FUSE BOARD MOUNT 75MA 32VDC 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0402G0R07FNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
4.0E-6
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
DC Cold Resistance
2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
5kr.4.45400kr.22.27
10kr.4.10900kr.41.09
50kr.3.41000kr.170.50
100kr.3.14690kr.314.69
250kr.2.82856kr.707.14
500kr.2.60876kr.1,304.38
1.000kr.2.40518kr.2,405.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.02767kr.10,138.35
10.000kr.1.86598kr.18,659.80
15.000kr.1.82400kr.27,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500