
F0402E2R00FSTR | |
|---|---|
DigiKey Part Number | 478-2857-2-ND - Tape & Reel (TR) 478-2857-1-ND - Cut Tape (CT) 478-2857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402E2R00FSTR |
Description | FUSE BOARD MOUNT 2A 32VDC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402E2R00FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.06 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 5 | kr.2.39600 | kr.11.98 |
| 10 | kr.2.21300 | kr.22.13 |
| 50 | kr.1.83480 | kr.91.74 |
| 100 | kr.1.69280 | kr.169.28 |
| 250 | kr.1.52212 | kr.380.53 |
| 500 | kr.1.40392 | kr.701.96 |
| 1.000 | kr.1.29482 | kr.1,294.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.07119 | kr.5,355.95 |
| 10.000 | kr.0.98631 | kr.9,863.10 |
| 15.000 | kr.0.93952 | kr.14,092.80 |
| 25.000 | kr.0.88459 | kr.22,114.75 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


