F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402E1R00FSTR

DigiKey Part Number
478-2855-2-ND - Tape & Reel (TR)
478-2855-1-ND - Cut Tape (CT)
478-2855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402E1R00FSTR
Description
FUSE BOARD MOUNT 1A 32VDC 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0402E1R00FSTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.008
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)
DC Cold Resistance
0.13 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
5kr.2.45800kr.12.29
10kr.2.26600kr.22.66
50kr.1.87640kr.93.82
100kr.1.73180kr.173.18
250kr.1.55724kr.389.31
500kr.1.43642kr.718.21
1.000kr.1.32467kr.1,324.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.04655kr.5,232.75
10.000kr.0.96364kr.9,636.40
15.000kr.0.91793kr.13,768.95
25.000kr.0.88000kr.22,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500