500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402E0R50FSTR

DigiKey Part Number
478-2853-2-ND - Tape & Reel (TR)
478-2853-1-ND - Cut Tape (CT)
478-2853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402E0R50FSTR
Description
FUSE BOARD MNT 500MA 32VDC 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
3.0E-4
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)
Current Rating (Amps)
DC Cold Resistance
0.25 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-0402F050-2Bourns Inc.26.672SF-0402F050-2CT-NDkr.4.36000Similar
In-Stock: 31.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
5kr.2.39800kr.11.99
10kr.2.20500kr.22.05
50kr.1.83060kr.91.53
100kr.1.68900kr.168.90
250kr.1.51840kr.379.60
500kr.1.40072kr.700.36
1.000kr.1.29181kr.1,291.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06874kr.5,343.70
10.000kr.0.98408kr.9,840.80
15.000kr.0.93739kr.14,060.85
25.000kr.0.88138kr.22,034.50
35.000kr.0.88138kr.30,848.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000