
DT3215DB32768H5HPWAA | |
|---|---|
DigiKey Part Number | 478-DT3215DB32768H5HPWAATR-ND - Tape & Reel (TR) 478-DT3215DB32768H5HPWAACT-ND - Cut Tape (CT) 478-DT3215DB32768H5HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT3215DB32768H5HPWAA |
Description | 3.2MM X 1.5MM TUNING FORK 32.768 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.21000 | kr.2.21 |
| 10 | kr.1.91500 | kr.19.15 |
| 25 | kr.1.81240 | kr.45.31 |
| 50 | kr.1.73800 | kr.86.90 |
| 100 | kr.1.66600 | kr.166.60 |
| 250 | kr.1.57520 | kr.393.80 |
| 500 | kr.1.51010 | kr.755.05 |
| 1.000 | kr.1.44760 | kr.1,447.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35381 | kr.4,061.43 |
| 6.000 | kr.1.29780 | kr.7,786.80 |
| 9.000 | kr.1.26613 | kr.11,395.17 |
| 15.000 | kr.1.22735 | kr.18,410.25 |
| 21.000 | kr.1.20247 | kr.25,251.87 |
| 30.000 | kr.1.17665 | kr.35,299.50 |
| 36.000 | kr.1.16367 | kr.41,892.12 |
| Unit Price without VAT: | kr.2.21000 |
|---|---|
| Unit Price with VAT: | kr.2.76250 |







