CX5032GB12000H0PESZZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 566
Unit Price: kr.3.11000
Datasheet
12 MHz ±50ppm Crystal 12pF 150 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX5032GB12000H0PESZZ

DigiKey Part Number
478-CX5032GB12000H0PESZZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX5032GB12000H0PESZZ
Description
CRYSTAL 12.0000MHZ 12PF SMD
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 12pF 150 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX5032GB12000H0PESZZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H130A-12.000-8-TRRaltron Electronics5662151-H130A-12.000-8-TRCT-NDkr.3.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes