
CX3225SB54000D0WPSC1 | |
---|---|
DigiKey Part Number | 478-CX3225SB54000D0WPSC1TR-ND - Tape & Reel (TR) 478-CX3225SB54000D0WPSC1CT-ND - Cut Tape (CT) 478-CX3225SB54000D0WPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB54000D0WPSC1 |
Description | CRYSTAL 54.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±15ppm Crystal 8pF 23 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 54 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 23 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.14000 | kr.6.14 |
10 | kr.5.31800 | kr.53.18 |
25 | kr.5.03280 | kr.125.82 |
50 | kr.4.82440 | kr.241.22 |
100 | kr.4.62400 | kr.462.40 |
250 | kr.4.37300 | kr.1,093.25 |
500 | kr.4.19212 | kr.2,096.06 |
1.000 | kr.4.01875 | kr.4,018.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.19494 | kr.9,584.82 |
6.000 | kr.3.06303 | kr.18,378.18 |
9.000 | kr.3.04000 | kr.27,360.00 |
Unit Price without VAT: | kr.6.14000 |
---|---|
Unit Price with VAT: | kr.7.67500 |