38.4 MHz ±10ppm Crystal 15pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB38400L0FPQCC

DigiKey Part Number
478-CX3225SB38400L0FPQCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225SB38400L0FPQCC
Description
3.2MM X 2.5MM CRYSTAL 38.4MHZ 15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 15pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
15pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.44401kr.7,332.03
Manufacturers Standard Package
Unit Price without VAT:kr.2.44401
Unit Price with VAT:kr.3.05501