
CX3225SB18432H0FPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB18432H0FPQCCTR-ND - Tape & Reel (TR) 478-CX3225SB18432H0FPQCCCT-ND - Cut Tape (CT) 478-CX3225SB18432H0FPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB18432H0FPQCC |
Description | 3.2MM X 2.5MM CRYSTAL 18.432MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.19040 | kr.79.76 |
| 50 | kr.3.05840 | kr.152.92 |
| 100 | kr.2.93160 | kr.293.16 |
| 250 | kr.2.77236 | kr.693.09 |
| 500 | kr.2.65760 | kr.1,328.80 |
| 1.000 | kr.2.54760 | kr.2,547.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38266 | kr.7,147.98 |
| 6.000 | kr.2.28418 | kr.13,705.08 |
| 9.000 | kr.2.22850 | kr.20,056.50 |
| 15.000 | kr.2.16031 | kr.32,404.65 |
| 21.000 | kr.2.11657 | kr.44,447.97 |
| 30.000 | kr.2.07117 | kr.62,135.10 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

