
CX3225SB16000H0PSTC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB16000H0PSTC1TR-ND - Tape & Reel (TR) 478-CX3225SB16000H0PSTC1CT-ND - Cut Tape (CT) 478-CX3225SB16000H0PSTC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB16000H0PSTC1 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB16000H0PSTC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.43100 | kr.34.31 |
| 25 | kr.3.24560 | kr.81.14 |
| 50 | kr.3.11140 | kr.155.57 |
| 100 | kr.2.98310 | kr.298.31 |
| 250 | kr.2.82124 | kr.705.31 |
| 500 | kr.2.70436 | kr.1,352.18 |
| 1.000 | kr.2.59251 | kr.2,592.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06097 | kr.6,182.91 |
| 6.000 | kr.1.97579 | kr.11,854.74 |
| 9.000 | kr.1.92763 | kr.17,348.67 |
| 15.000 | kr.1.86866 | kr.28,029.90 |
| 21.000 | kr.1.85438 | kr.38,941.98 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

