16 MHz ±10ppm Crystal 9pF 54 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB16000E0FPZ25

DigiKey Part Number
478-CX3225SB16000E0FPZ25TR-ND - Tape & Reel (TR)
478-CX3225SB16000E0FPZ25CT-ND - Cut Tape (CT)
478-CX3225SB16000E0FPZ25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB16000E0FPZ25
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 54 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB16000E0FPZ25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
54 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±16ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.24000kr.12.24
10kr.10.62000kr.106.20
25kr.10.04520kr.251.13
50kr.9.62920kr.481.46
100kr.9.23100kr.923.10
250kr.8.72968kr.2,182.42
500kr.8.36880kr.4,184.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.02308kr.8,023.08
2.000kr.7.69188kr.15,383.76
3.000kr.7.50468kr.22,514.04
5.000kr.7.27543kr.36,377.15
7.000kr.7.12839kr.49,898.73
Manufacturers Standard Package
Unit Price without VAT:kr.12.24000
Unit Price with VAT:kr.15.30000