
CX3225SB16000D0FPLCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB16000D0FPLCCTR-ND - Tape & Reel (TR) 478-CX3225SB16000D0FPLCCCT-ND - Cut Tape (CT) 478-CX3225SB16000D0FPLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB16000D0FPLCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB16000D0FPLCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.17800 | kr.41.78 |
| 25 | kr.3.95120 | kr.98.78 |
| 50 | kr.3.78880 | kr.189.44 |
| 100 | kr.3.63220 | kr.363.22 |
| 250 | kr.3.43476 | kr.858.69 |
| 500 | kr.3.29262 | kr.1,646.31 |
| 1.000 | kr.3.15643 | kr.3,156.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.13593 | kr.9,407.79 |
| 6.000 | kr.3.00641 | kr.18,038.46 |
| 9.000 | kr.2.93317 | kr.26,398.53 |
| 15.000 | kr.2.84348 | kr.42,652.20 |
| 21.000 | kr.2.78594 | kr.58,504.74 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


