
CX3225SB16000H0PSTC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB16000H0PSTC1TR-ND - Tape & Reel (TR) 478-CX3225SB16000H0PSTC1CT-ND - Cut Tape (CT) 478-CX3225SB16000H0PSTC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB16000H0PSTC1 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB16000H0PSTC1 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.3.31960 | kr.82.99 |
| 50 | kr.3.18140 | kr.159.07 |
| 100 | kr.3.04950 | kr.304.95 |
| 250 | kr.2.88392 | kr.720.98 |
| 500 | kr.2.76462 | kr.1,382.31 |
| 1.000 | kr.2.65025 | kr.2,650.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47864 | kr.7,435.92 |
| 6.000 | kr.2.37621 | kr.14,257.26 |
| 9.000 | kr.2.31829 | kr.20,864.61 |
| 15.000 | kr.2.24737 | kr.33,710.55 |
| 21.000 | kr.2.20185 | kr.46,238.85 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |








