
CX3225SB12000H0PSTC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB12000H0PSTC1TR-ND - Tape & Reel (TR) 478-CX3225SB12000H0PSTC1CT-ND - Cut Tape (CT) 478-CX3225SB12000H0PSTC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB12000H0PSTC1 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB12000H0PSTC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.3.40500 | kr.34.05 |
| 25 | kr.3.22040 | kr.80.51 |
| 50 | kr.3.08740 | kr.154.37 |
| 100 | kr.2.96000 | kr.296.00 |
| 250 | kr.2.79936 | kr.699.84 |
| 500 | kr.2.68340 | kr.1,341.70 |
| 1.000 | kr.2.57242 | kr.2,572.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.45399 | kr.7,361.97 |
| 6.000 | kr.2.35257 | kr.14,115.42 |
| 9.000 | kr.2.29523 | kr.20,657.07 |
| 15.000 | kr.2.22500 | kr.33,375.00 |
| 21.000 | kr.2.17996 | kr.45,779.16 |
| 30.000 | kr.2.13321 | kr.63,996.30 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

