CX3225SA40000D0PTWCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SA40000D0PSVC1

DigiKey Part Number
478-CX3225SA40000D0PSVC1TR-ND - Tape & Reel (TR)
478-CX3225SA40000D0PSVC1CT-ND - Cut Tape (CT)
478-CX3225SA40000D0PSVC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SA40000D0PSVC1
Description
3.2MM X 2.5MM CRYSTAL, 40MHZ, 8P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.777
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.48000kr.3.48
10kr.3.02500kr.30.25
25kr.2.85880kr.71.47
50kr.2.74120kr.137.06
100kr.2.62770kr.262.77
250kr.2.48504kr.621.26
500kr.2.38212kr.1,191.06
1.000kr.2.28362kr.2,283.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.23497kr.6,704.91
6.000kr.2.13878kr.12,832.68
9.000kr.2.08453kr.18,760.77
15.000kr.2.01827kr.30,274.05
21.000kr.1.97584kr.41,492.64
30.000kr.1.93189kr.57,956.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.48000
Unit Price with VAT:kr.4.35000