
CX3225SA25000H0HSSC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SA25000H0HSSC1TR-ND - Tape & Reel (TR) 478-CX3225SA25000H0HSSC1CT-ND - Cut Tape (CT) 478-CX3225SA25000H0HSSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SA25000H0HSSC1 |
Description | XTAL/3.2X2.5MM/25MHZ/12PF/+-20PP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 25 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-25.000MHZ-12-2Z-T3 | Abracon LLC | 11.837 | 535-13394-1-ND | kr.1.00000 | Parametric Equivalent |
| Q 25,0-JXS32P4-12-10/50-T3-FU-AEC-LF | Jauch Quartz | 3.000 | 1908-Q25,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-ND | kr.0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.57700 | kr.45.77 |
| 25 | kr.4.32640 | kr.108.16 |
| 50 | kr.4.14760 | kr.207.38 |
| 100 | kr.3.97580 | kr.397.58 |
| 250 | kr.3.75988 | kr.939.97 |
| 500 | kr.3.60430 | kr.1,802.15 |
| 1.000 | kr.3.45517 | kr.3,455.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.42075 | kr.10,262.25 |
| 6.000 | kr.3.27948 | kr.19,676.88 |
| 9.000 | kr.3.19961 | kr.28,796.49 |
| 15.000 | kr.3.10180 | kr.46,527.00 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

