New Product
25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SA25000H0HSSC1

DigiKey Part Number
478-CX3225SA25000H0HSSC1TR-ND - Tape & Reel (TR)
478-CX3225SA25000H0HSSC1CT-ND - Cut Tape (CT)
478-CX3225SA25000H0HSSC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SA25000H0HSSC1
Description
XTAL/3.2X2.5MM/25MHZ/12PF/+-20PP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
25 MHz
Package / Case
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8AIG-25.000MHZ-12-2Z-T3Abracon LLC11.837535-13394-1-NDkr.7.48000Parametric Equivalent
Q 25,0-JXS32P4-12-10/50-T3-FU-AEC-LFJauch Quartz3.0001908-Q25,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-NDkr.4.88000Parametric Equivalent
In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.57700kr.45.77
25kr.4.32640kr.108.16
50kr.4.14760kr.207.38
100kr.3.97580kr.397.58
250kr.3.75988kr.939.97
500kr.3.60430kr.1,802.15
1.000kr.3.45517kr.3,455.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.42075kr.10,262.25
6.000kr.3.27948kr.19,676.88
9.000kr.3.19961kr.28,796.49
15.000kr.3.10180kr.46,527.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500