CX3225SA40000D0PTWCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SA25000D0FPQCC

DigiKey Part Number
478-CX3225SA25000D0FPQCCTR-ND - Tape & Reel (TR)
478-CX3225SA25000D0FPQCCCT-ND - Cut Tape (CT)
478-CX3225SA25000D0FPQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SA25000D0FPQCC
Description
3.2MM X 2.5MM CRYSTAL, 25MHZ, 8P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.944
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.96700kr.29.67
25kr.2.80440kr.70.11
50kr.2.68700kr.134.35
100kr.2.57610kr.257.61
250kr.2.43628kr.609.07
500kr.2.33542kr.1,167.71
1.000kr.2.23886kr.2,238.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.13575kr.6,407.25
6.000kr.2.04745kr.12,284.70
9.000kr.1.99752kr.17,977.68
15.000kr.1.93639kr.29,045.85
21.000kr.1.89717kr.39,840.57
30.000kr.1.85648kr.55,694.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500