Parametric Equivalent
Parametric Equivalent

CX3225SA24576H0FPSHH | |
|---|---|
DigiKey Part Number | 478-CX3225SA24576H0FPSHHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225SA24576H0FPSHH |
Description | 3.2MM X 2.5MM CRYSTAL 24.576MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225SA24576H0FSSHH | KYOCERA AVX | 0 | 478-CX3225SA24576H0FSSHHTR-ND | kr.2.59069 | Parametric Equivalent |
| ABM8AIG-24.576MHZ-12-1Z-T | Abracon LLC | 0 | 535-15292-2-ND | kr.3.09272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.59069 | kr.7,772.07 |
| Unit Price without VAT: | kr.2.59069 |
|---|---|
| Unit Price with VAT: | kr.3.23836 |




