
CX3225GB25000P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB25000P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB25000P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB25000P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB25000P0HPQCC |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB25000P0HPQCC Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-33-JGN-TR | ECS Inc. | 27.662 | XC2312CT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.40600 | kr.85.15 |
| 50 | kr.3.26520 | kr.163.26 |
| 100 | kr.3.13010 | kr.313.01 |
| 250 | kr.2.96000 | kr.740.00 |
| 500 | kr.2.83740 | kr.1,418.70 |
| 1.000 | kr.2.72005 | kr.2,720.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74549 | kr.5,236.47 |
| 6.000 | kr.1.67333 | kr.10,039.98 |
| 9.000 | kr.1.63250 | kr.14,692.50 |
| 15.000 | kr.1.58252 | kr.23,737.80 |
| 21.000 | kr.1.55046 | kr.32,559.66 |
| 30.000 | kr.1.51717 | kr.45,515.10 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |




