
CX3225GB25000D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB25000D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB25000D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB25000D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB25000D0HPQCC |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB25000D0HPQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.04500 | kr.40.45 |
| 25 | kr.3.82680 | kr.95.67 |
| 50 | kr.3.66840 | kr.183.42 |
| 100 | kr.3.51680 | kr.351.68 |
| 250 | kr.3.32544 | kr.831.36 |
| 500 | kr.3.18788 | kr.1,593.94 |
| 1.000 | kr.3.05607 | kr.3,056.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.85822 | kr.8,574.66 |
| 6.000 | kr.2.74012 | kr.16,440.72 |
| 9.000 | kr.2.67335 | kr.24,060.15 |
| 15.000 | kr.2.59158 | kr.38,873.70 |
| 21.000 | kr.2.53913 | kr.53,321.73 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

