CX3225GB22579D0HEQCC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.45597
Datasheet
22.5792 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB22579D0HEQCC

DigiKey Part Number
478-CX3225GB22579D0HEQCCTR-ND - Tape & Reel (TR)
478-CX3225GB22579D0HEQCCCT-ND - Cut Tape (CT)
478-CX3225GB22579D0HEQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GB22579D0HEQCC
Description
CRYSTAL 22.5792MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22.5792 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB22579D0HEQCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.5792 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.39000kr.4.39
10kr.3.82500kr.38.25
25kr.3.61960kr.90.49
50kr.3.47020kr.173.51
100kr.3.32630kr.332.63
250kr.3.14580kr.786.45
500kr.3.01564kr.1,507.82
1.000kr.2.89089kr.2,890.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.75783kr.8,273.49
6.000kr.2.64388kr.15,863.28
9.000kr.2.57944kr.23,214.96
15.000kr.2.50054kr.37,508.10
21.000kr.2.44993kr.51,448.53
Manufacturers Standard Package
Unit Price without VAT:kr.4.39000
Unit Price with VAT:kr.5.48750