20 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA20000D0PTVCC

DigiKey Part Number
478-CX3225GA20000D0PTVCCTR-ND - Tape & Reel (TR)
478-CX3225GA20000D0PTVCCCT-ND - Cut Tape (CT)
478-CX3225GA20000D0PTVCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GA20000D0PTVCC
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GA20000D0PTVCC Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
2-SMD (3.2x2.5)
Frequency Stability
±150ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.037" (0.95mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCRA2-20MNDK (NIHON DEMPA KOGYO CO., LTD)3.747644-STDCRA2-20MCT-NDkr.5.33000Parametric Equivalent
In-Stock: 2.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.96400kr.49.64
25kr.4.69680kr.117.42
50kr.4.50260kr.225.13
100kr.4.31560kr.431.56
250kr.4.08144kr.1,020.36
500kr.3.91254kr.1,956.27
1.000kr.3.75074kr.3,750.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.73904kr.11,217.12
6.000kr.3.58464kr.21,507.84
9.000kr.3.49735kr.31,476.15
15.000kr.3.39046kr.50,856.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750