4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

CX2016SA30000D0GSSCC

DigiKey Part Number
478-CX2016SA30000D0GSSCCTR-ND - Tape & Reel (TR)
478-CX2016SA30000D0GSSCCCT-ND - Cut Tape (CT)
478-CX2016SA30000D0GSSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA30000D0GSSCC
Description
2.05X1.65X0.45MM SIZE, 30MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA30000D0GSSCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.3.00800kr.30.08
25kr.2.84400kr.71.10
50kr.2.72760kr.136.38
100kr.2.61440kr.261.44
250kr.2.47244kr.618.11
500kr.2.37004kr.1,185.02
1.000kr.2.27200kr.2,272.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.16738kr.6,502.14
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500